AD5270BCPZ-20-RL7

Analog Devices
584-AD5270BCPZ-20-R7
AD5270BCPZ-20-RL7

Mfr.:

Description:
Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,63 € 4,63 €
3,53 € 35,30 €
3,27 € 81,75 €
2,97 € 297,00 €
2,92 € 730,00 €
Full Reel (Order in multiples of 1500)
2,62 € 3.930,00 €
2,57 € 7.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5270
20 kOhms
5 PPM / C
1 %
Single
1024 Tap
Non Volatile
SPI
6 V
300 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
LFCSP-10
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-AD5270SDZ
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99