AD5263BRUZ50-REEL7

Analog Devices
584-AD5263BRUZ50-R7
AD5263BRUZ50-REEL7

Mfr.:

Description:
Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453
Can Dispatch Immediately
On Order:
1.000
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,30 € 9,30 €
7,27 € 72,70 €
6,76 € 169,00 €
6,20 € 620,00 €
5,89 € 1.472,50 €
5,78 € 2.890,00 €
Full Reel (Order in multiples of 1000)
5,63 € 5.630,00 €
5,45 € 10.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5263
50 kOhms
30 PPM / C
30 %
Quad
256 Tap
Volatile
SPI
6 V
1 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-24
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5263EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99