AD5262BRUZ50

Analog Devices
584-AD5262BRUZ50
AD5262BRUZ50

Mfr.:

Description:
Digital Potentiometer ICs Dual 8-Bit SPI Dig POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
4,95 € 49,50 €
4,19 € 104,75 €
4,02 € 385,92 €
3,91 € 1.126,08 €
3,74 € 3.949,44 €
3,56 € 9.227,52 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,40 €
Min:
1

Similar Product

Analog Devices AD5262BRUZ50-RL7
Analog Devices
Digital Potentiometer ICs Dual 8-Bit SPI Dig POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5262
50 kOhms
35 PPM / C
30 %
Dual
256 Tap
Volatile
SPI
2.75 V
25 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5262EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.