AD5260BRUZ200

Analog Devices
584-AD5260BRUZ200
AD5260BRUZ200

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit SPI Dig POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
4,45 € 44,50 €
3,84 € 96,00 €
3,70 € 355,20 €
3,56 € 1.025,28 €
3,45 € 1.987,20 €
3,41 € 3.600,96 €
3,37 € 8.735,04 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,31 €
Min:
1

Similar Product

Analog Devices AD5260BRUZ200-RL7
Analog Devices
Digital Potentiometer ICs 8-Bit SPI Dig POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5260
200 kOhms
35 PPM / C
30 %
Single
256 Tap
Volatile
SPI
2.75 V
25 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.