AD5253BRUZ50

Analog Devices
584-AD5253BRUZ50
AD5253BRUZ50

Mfr.:

Description:
Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,53 € 65,30 €
5,65 € 141,25 €
5,44 € 408,00 €
5,26 € 1.578,00 €
5,15 € 2.703,75 €
5,03 € 5.281,50 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5253
50 kOhms
300 PPM / C
30 %
Quad
64 Tap
Non Volatile
I2C
2.75 V
3 uA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
TSSOP-20
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Quad 64-Position, I2C, Digital Potentiometer With Non-Volatile Memory
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 75
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99