AD5245BRJZ50-RL7

Analog Devices
584-AD5245BRJZ50-R7
AD5245BRJZ50-RL7

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit I2C DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640
Can Dispatch Immediately
On Order:
3.000
Expected 4/1/2026
3.000
Expected 7/2/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
2,32 € 23,20 €
2,14 € 53,50 €
1,87 € 187,00 €
1,75 € 437,50 €
1,53 € 765,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 3000)
1,18 € 3.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Analog Devices AD5245BRJZ50-R2
Analog Devices
Digital Potentiometer ICs 8-Bit I2C DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5245
50 kOhms
35 PPM / C
30 %
Single
256 Tap
Volatile
I2C
5.5 V
3 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SOT-23-8
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: IE
Country of Origin: MY
Description/Function: 256 Position I2C Compatible Digital Potentiometer
Development Kit: EVAL-AD5245EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99