AD5242BRZ10-REEL7

Analog Devices
584-AD5242BRZ10-R7
AD5242BRZ10-REEL7

Mfr.:

Description:
Digital Potentiometer ICs Dual 8-Bit I2C RDAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 805

Stock:
805
Can Dispatch Immediately
On Order:
9.000
Expected 7/9/2026
9.000
Expected 7/16/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,16 € 4,16 €
3,15 € 31,50 €
2,88 € 72,00 €
2,63 € 263,00 €
2,50 € 625,00 €
Full Reel (Order in multiples of 1000)
2,30 € 2.300,00 €
2,22 € 4.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,16 €
Min:
1

Similar Product

Analog Devices AD5242BRZ10
Analog Devices
Digital Potentiometer ICs Dual 8-Bit I2C RDAC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5242
10 kOhms
30 PPM / C
30 %
Dual
256 Tap
Volatile
I2C
5.5 V
100 nA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
SOIC-16
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5242EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.