AD5241BRZ10

Analog Devices
584-AD5241BRZ10
AD5241BRZ10

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit I2C RDAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295
Can Dispatch Immediately
On Order:
448
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,31 € 23,10 €
1,99 € 49,75 €
1,89 € 211,68 €
1,84 € 515,20 €
1,74 € 876,96 €
1,69 € 1.703,52 €
1,64 € 4.132,80 €
1,61 € 8.114,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,07 €
Min:
1

Similar Product

Analog Devices AD5241BRZ10-RL7
Analog Devices
Digital Potentiometer ICs 8-Bit I2C RDAC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5241
10 kOhms
30 PPM / C
30 %
Single
256 Tap
Volatile
I2C
2.7 V
100 nA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
SOIC-14
Linear
Tube
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 56
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.