AD5232BRUZ10

Analog Devices
584-AD5232BRUZ10
AD5232BRUZ10

Mfr.:

Description:
Digital Potentiometer ICs Dual 8Bit EEMEM Dig Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,07 € 8,07 €
5,96 € 59,60 €
5,30 € 132,50 €
5,17 € 496,32 €
4,87 € 1.402,56 €
4,74 € 2.730,24 €
4,67 € 4.931,52 €
4,59 € 11.897,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,07 €
Min:
1

Similar Product

Analog Devices AD5232BRUZ10-REEL7
Analog Devices
Digital Potentiometer ICs Dual 8Bit EEMEM Dig Pot

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5232
10 kOhms
300 PPM / C
20 %
Dual
256 Tap
Non Volatile
SPI
2.7 V
3.5 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EVAL-AD5232SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99