AD5231BRUZ50

Analog Devices
584-AD5231BRUZ50
AD5231BRUZ50

Mfr.:

Description:
Digital Potentiometer ICs 10-Bit EEMEM Digital POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,07 € 6,07 €
4,68 € 46,80 €
3,81 € 365,76 €
3,74 € 1.077,12 €
3,63 € 2.090,88 €
3,56 € 3.759,36 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,62 €
Min:
1

Similar Product

Analog Devices AD5231BRUZ50-REEL7
Analog Devices
Digital Potentiometer ICs 10-Bit EEMEM Digital POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5231
50 kOhms
600 PPM / C
30 %
Single
1024 Tap
Non Volatile
SPI
2.7 V
2.7 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 1024-Position Digital Potentiometer w/ Nonvolatile Memory
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99