AD5231BRUZ10-REEL7

Analog Devices
584-AD5231BRUZ10-R7
AD5231BRUZ10-REEL7

Mfr.:

Description:
Digital Potentiometer ICs 10-Bit EEMEM Digital POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.518

Stock:
3.518 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,25 € 6,25 €
4,82 € 48,20 €
4,39 € 109,75 €
4,07 € 407,00 €
3,78 € 945,00 €
3,77 € 1.885,00 €
Full Reel (Order in multiples of 1000)
3,65 € 3.650,00 €
3,47 € 6.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,25 €
Min:
1

Similar Product

Analog Devices AD5231BRUZ10
Analog Devices
Digital Potentiometer ICs 10-Bit EEMEM Digital POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5231
10 kOhms
600 PPM / C
30 %
Single
1024 Tap
Non Volatile
SPI
2.7 V
2.7 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-16
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Description/Function: 1024-Position Digital Potentiometer w/ Nonvolatile Memory
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.