AD5222BRUZ10

Analog Devices
584-AD5222BRUZ10
AD5222BRUZ10

Mfr.:

Description:
Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
2,93 € 29,30 €
2,45 € 61,25 €
2,35 € 225,60 €
2,30 € 662,40 €
2,23 € 1.284,48 €
2,17 € 2.291,52 €
2,12 € 5.495,04 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5222
10 kOhms
35 PPM / C
30 %
Dual
128 Tap
Volatile
Up/Down
5.5 V
15 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5222SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.