AD5220BRZ10

Analog Devices
584-AD5220BRZ10
AD5220BRZ10

Mfr.:

Description:
Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,16 € 31,60 €
2,54 € 248,92 €
2,49 € 732,06 €
2,41 € 1.417,08 €
2,36 € 2.544,08 €
2,30 € 5.860,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,72 €
Min:
1

Similar Product

Analog Devices AD5220BRZ10-REEL7
Analog Devices
Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5220
10 kOhms
800 PPM / C
30 %
Single
128 Tap
Volatile
Up/Down
5.5 V
15 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-8
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 98
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99