AD5207BRUZ10

Analog Devices
584-AD5207BRUZ10
AD5207BRUZ10

Mfr.:

Description:
Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE AND REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 849

Stock:
849 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,60 € 26,00 €
2,16 € 54,00 €
2,06 € 197,76 €
2,02 € 581,76 €
1,95 € 1.123,20 €
1,90 € 2.006,40 €
1,86 € 4.821,12 €
1,82 € 9.260,16 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,43 €
Min:
1

Similar Product

Analog Devices AD5207BRUZ10-RL7
Analog Devices
Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE AND REEL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5207
10 kOhms
500 PPM / C
30 %
Dual
256 Tap
Volatile
SPI
5.5 V
20 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99