AD5206BRUZ10

Analog Devices
584-AD5206BRUZ10
AD5206BRUZ10

Mfr.:

Description:
Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.658

Stock:
2.658 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,11 € 7,11 €
5,51 € 55,10 €
4,80 € 120,00 €
4,41 € 441,00 €
4,25 € 1.054,00 €
4,24 € 2.365,92 €
4,17 € 4.395,18 €
4,00 € 10.168,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,11 €
Min:
1

Similar Product

Analog Devices AD5206BRUZ10-RL7
Analog Devices
Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5206
10 kOhms
700 PPM / C
30 %
Hextuple
256 Tap
Volatile
SPI
5.5 V
12 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-24
Linear
Tube
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 62
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD5204 & AD5206 Digital Potentiometers

Analog Devices AD5204 (4-Channel) and AD5206 (6-Channel) Digital Potentiometers are 256-position digitally controlled variable resistor devices. Potentiometers are three-terminal resistors with sliding or rotating contacts that form an adjustable voltage divider. If two terminals are used (one end and the wiper), the potentiometer acts as a variable resistor. Each channel of the Analog Devices AD5204/AD5206 devices contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The devices are used in mechanical potentiometer replacement, programmable filters, delays and time constants, and line impedance matching. The devices are designed for PCB mounts.