AD5204BRUZ10-REEL7

Analog Devices
584-AD5204BRUZ10-R7
AD5204BRUZ10-REEL7

Mfr.:

Description:
Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.185

Stock:
1.185 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,54 € 5,54 €
4,26 € 42,60 €
3,94 € 98,50 €
3,59 € 359,00 €
3,57 € 892,50 €
Full Reel (Order in multiples of 1000)
3,23 € 3.230,00 €
3,16 € 6.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,39 €
Min:
1

Similar Product

Analog Devices AD5204BRUZ10
Analog Devices
Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5204
10 kOhms
700 PPM / C
30 %
Quad
256 Tap
Volatile
SPI
2.7 V
12 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-24
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: IE
Country of Origin: TW
Development Kit: EVAL-AD5204SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AD5204 & AD5206 Digital Potentiometers

Analog Devices AD5204 (4-Channel) and AD5206 (6-Channel) Digital Potentiometers are 256-position digitally controlled variable resistor devices. Potentiometers are three-terminal resistors with sliding or rotating contacts that form an adjustable voltage divider. If two terminals are used (one end and the wiper), the potentiometer acts as a variable resistor. Each channel of the Analog Devices AD5204/AD5206 devices contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the SPI-compatible serial-input register. The devices are used in mechanical potentiometer replacement, programmable filters, delays and time constants, and line impedance matching. The devices are designed for PCB mounts.