AD5200BRMZ10-REEL7

Analog Devices
584-AD5200BRMZ10-R7
AD5200BRMZ10-REEL7

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit Digital POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.381

Stock:
13.381
Can Dispatch Immediately
On Order:
8.000
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,67 € 26,70 €
2,42 € 60,50 €
2,22 € 222,00 €
2,11 € 527,50 €
2,09 € 1.045,00 €
Full Reel (Order in multiples of 1000)
1,96 € 1.960,00 €
1,91 € 3.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Analog Devices AD5200BRMZ10
Analog Devices
Digital Potentiometer ICs 8-Bit Digital POT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5200
10 kOhms
500 PPM / C
30 %
Single
256 Tap
Volatile
SPI
2.7 V
15 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: - 300 mV
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99