AD5162WBRMZ100-RL7

Analog Devices
584-5162WBRMZ100-RL7
AD5162WBRMZ100-RL7

Mfr.:

Description:
Digital Potentiometer ICs Dual 8-Bit SPI Digital Pot with Low TC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,61 € 3,61 €
2,73 € 27,30 €
2,46 € 61,50 €
2,27 € 227,00 €
2,16 € 540,00 €
2,14 € 1.070,00 €
Full Reel (Order in multiples of 1000)
2,01 € 2.010,00 €
1,95 € 3.900,00 €
1,94 € 9.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5162
100 kOhms
35 PPM / C
20 %
Dual
256 Tap
Volatile
SPI
2.7 V to 5.5 V
3.5 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
AEC-Q100
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: AD5162EVAL
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.