AD5161BRMZ100

Analog Devices
584-AD5161BRMZ100
AD5161BRMZ100

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 605

Stock:
605 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
1,96 € 19,60 €
1,74 € 87,00 €
1,55 € 155,00 €
1,46 € 365,00 €
1,36 € 680,00 €
1,22 € 1.220,00 €
1,18 € 2.950,00 €
1,15 € 5.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,26 €
Min:
1

Similar Product

Analog Devices AD5161BRMZ100-RL7
Analog Devices
Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5161
100 kOhms
35 PPM / C
30 %
Single
256 Tap
Volatile
SPI
5.5 V
3 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-AD5161EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AD5161 SPI/I2C Selectable Digital Potentiometers

Analog Devices AD5161 SPI/I²C selectable digital potentiometers offer a compact 3mm × 4.9mm packaged solution for 256-position adjustment applications. The devices provide the same electronic adjustment function as mechanical potentiometers or variable resistors with enhanced resolution, solid-state reliability, and superior low-temperature coefficient performance. Operating from a 2.7V to 5.5V power supply and consuming less than 5μA, the AD5161 SPI/I²C selectable digital potentiometers are well-suited portable battery-operated applications.