AD5144BRUZ10-RL7

Analog Devices
584-AD5144BRUZ10-RL7
AD5144BRUZ10-RL7

Mfr.:

Description:
Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI/I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.697

Stock:
1.697 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,31 € 8,31 €
6,47 € 64,70 €
5,94 € 148,50 €
5,50 € 550,00 €
5,23 € 1.307,50 €
5,13 € 2.565,00 €
Full Reel (Order in multiples of 1000)
4,80 € 4.800,00 €
4,79 € 9.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,31 €
Min:
1

Similar Product

Analog Devices AD5144BRUZ10
Analog Devices
Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, SPI

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5144
10 kOhms
35 PPM / C
8 %
Quad
256 Tap
Non Volatile
SPI
5.5 V
700 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5144DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.