AD5142ABRUZ100-RL7

Analog Devices
584-AD5142ABRUZ100R7
AD5142ABRUZ100-RL7

Mfr.:

Description:
Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.236

Stock:
3.236 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,13 € 5,13 €
3,91 € 39,10 €
3,59 € 89,75 €
3,27 € 327,00 €
3,11 € 777,50 €
3,01 € 1.505,00 €
Full Reel (Order in multiples of 1000)
2,97 € 2.970,00 €
2,93 € 5.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5142A
100 kOhms
35 PPM / C
8 %
Dual
256 Tap
Non Volatile
I2C
5.5 V
700 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-16
Log
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5142ADBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD512x & AD514x Nonvolatile DigiPOTs

Analog Devices Inc. AD512x and AD514x Nonvolatile Digital Potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density at the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop and tolerance-matching applications.