AD5124BRUZ10

Analog Devices
584-AD5124BRUZ10
AD5124BRUZ10

Mfr.:

Description:
Digital Potentiometer ICs 128tap, Quad DigiPOT, NVM, SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,96 € 6,96 €
5,39 € 53,90 €
4,64 € 116,00 €
4,18 € 313,50 €
4,13 € 2.168,25 €
4,02 € 4.221,00 €
5.025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,77 €
Min:
1

Similar Product

Analog Devices AD5124BCPZ10-RL7
Analog Devices
Digital Potentiometer ICs 128tap, Quad DigiPOT, NVM, SPI

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5124
10 kOhms
35 PPM / C
8 %
Quad
128 Tap
Non Volatile
SPI
5.5 V
700 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-20
Tube
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 75
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD512x & AD514x Nonvolatile DigiPOTs

Analog Devices Inc. AD512x and AD514x Nonvolatile Digital Potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density at the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop and tolerance-matching applications.