AD5122BRUZ100-RL7

Analog Devices
584-AD5122BRUZ100RL7
AD5122BRUZ100-RL7

Mfr.:

Description:
Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,43 € 2.430,00 €
2,35 € 4.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,27 €
Min:
1

Similar Product

Analog Devices AD5122BRUZ100
Analog Devices
Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, SPI

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5122
100 kOhms
35 PPM / C
8 %
Dual
128 Tap
Non Volatile
SPI
1.8 V to 5.5 V
700 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-16
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99