AD5122BRUZ10-RL7

Analog Devices
584-AD5122BRUZ10-RL7
AD5122BRUZ10-RL7

Mfr.:

Description:
Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,41 € 4,41 €
3,32 € 33,20 €
3,05 € 76,25 €
2,76 € 276,00 €
2,61 € 652,50 €
2,60 € 1.300,00 €
Full Reel (Order in multiples of 1000)
2,39 € 2.390,00 €
2,33 € 4.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5122
10 kOhms
35 PPM / C
8 %
Dual
128 Tap
Non Volatile
SPI
5.5 V
700 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.