AD5122AWBCPZ10-RL7

Analog Devices
584-AD5122AWBCPZ10R
AD5122AWBCPZ10-RL7

Mfr.:

Description:
Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
2,55 € 3.825,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5122A
10 kOhms
35 PPM / C
1 %
Dual
128 Tap
Non Volatile
I2C
2.3 V to 5.5 V
700 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
LFCSP-16
Log
Reel
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD512x & AD514x Nonvolatile DigiPOTs

Analog Devices Inc. AD512x and AD514x Nonvolatile Digital Potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density at the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop and tolerance-matching applications.