AD5111BCPZ80-500R7

Analog Devices
584-A5111BCPZ80500R7
AD5111BCPZ80-500R7

Mfr.:

Description:
Digital Potentiometer ICs Single Channel, 128-Position, Up/Down, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 495 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,30 € 23,00 €
2,09 € 52,25 €
1,77 € 177,00 €
1,69 € 422,50 €
Full Reel (Order in multiples of 500)
1,50 € 750,00 €
1,28 € 1.280,00 €
1,21 € 3.025,00 €
1,20 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,50 €
Min:
1

Similar Product

Analog Devices AD5111BCPZ80-RL7
Analog Devices
Digital Potentiometer ICs Single Channel, 128-Position, Up/Down, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5111
80 kOhms
35 PPM / C
8 %
Single
128 Tap
Non Volatile
Up/Down
5.5 V
750 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
LFCSP-8
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EVAL-AD5111SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AD511x Digital Potentiometers

Analog Devices AD511x Digital Potentiometers provide a nonvolatile solution for 128-/64-/32-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications.