AD5110BCPZ80-RL7

Analog Devices
584-AD5110BCPZ80-R7
AD5110BCPZ80-RL7

Mfr.:

Description:
Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 11/5/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,38 € 690,00 €
Full Reel (Order in multiples of 3000)
1,22 € 3.660,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Analog Devices AD5110BCPZ80-500R7
Analog Devices
Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5110
80 kOhms
35 PPM / C
8 %
Single
128 Tap
Non Volatile
I2C
5.5 V
750 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
LFCSP-8
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5110SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD511x Digital Potentiometers

Analog Devices AD511x Digital Potentiometers provide a nonvolatile solution for 128-/64-/32-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications.