AD4884BBCZ-RL

Analog Devices
584-AD4884BBCZ-RL
AD4884BBCZ-RL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Dual 16-bit, 20 MSPS SAR ADC plus AFE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
56,69 € 85.035,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD4884
SMD/SMT
BGA-196
Analog to Digital Converter
16 bit
2 Channel
1.4 V
2.7 V
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EVAL-AD4884-FMCZ
DNL - Differential Nonlinearity: 0.15 LSB
Gain Error: 0.2 % FS
INL - Integral Nonlinearity: 5 PPM
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 3 V
Settling Time: 40 ns
SNR - Signal to Noise Ratio: 91.9 dBFS
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
3A991.c.4