AD4858BBCZ

Analog Devices
584-AD4858BBCZ
AD4858BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 20-Bit, 8-channel Sim Sampling DAQ Syste

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,15 € 85,15 €
72,63 € 726,30 €
69,08 € 1.727,00 €
65,19 € 6.519,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD4858
SMD/SMT
CSBGA-64
Data Acquisition Systems
Simultaneous Sampling ADC
20 bit
8 Channel
- 40.75 V, 7.25 V
0 V, 48 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD4858FMCZ
DNL - Differential Nonlinearity: 0.2 LSB
INL - Integral Nonlinearity: 160 uV
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of ADCs: 8
Number of Converters: 8 Converter
Pd - Power Dissipation: 907 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 4.096 V
Sampling Rate: 1 MS/s
Settling Time: 300 ns
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 97.2 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Part # Aliases: AD4858BBCZ-RL-13
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4858 20-Bit 1MSPS Data Acquisition System (DAS)

Analog Devices Inc. AD4858 20-Bit 1MSPS Data Acquisition System (DAS) is a fully buffered, 8-channel simultaneous sampling DAS with differential, wide common-mode range inputs. Operating from a 5V low voltage supply, flexible input buffer supplies, and using the precision low drift internal reference and reference buffer, the AD4858 allows the SoftSpan range of each channel to be independently configured to match the native application signal swing, minimizing additional external signal conditioning. To further maximize the single-conversion dynamic range, the AD4858 incorporates seamless high dynamic range (SHDR) technology. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.