AD4855BBCZ-RL-13

Analog Devices
584-AD4855BBCZRL-13
AD4855BBCZ-RL-13

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-Bit, 8-channel Simulatenously Samplin

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
39,36 € 78.720,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
AD4855
SMD/SMT
BGA-64
Simultaneous Sampling A/D Converters
16 bit
8 Channel
7.25 V
48 V
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Interface Type: SPI
Number of ADCs: 8 ADCs
Output Type: CMOS, LVDS
Pd - Power Dissipation: 806 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 4.096 V
Sampling Rate: 250 kS/S
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 94.6 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4855 8-Ch Data Acquisition System (DAS)

Analog Devices AD4855 8-Ch Data Acquisition System (DAS) combines a 5V low-voltage supply, flexible input buffer supplies, and differential, wide common-mode range inputs. The fully buffered, 8-channel simultaneous sampling, 16-bit, 250kSPS DAS enables the SoftSpan range of each channel to be independently configured to match the native application signal swing, reducing additional external signal conditioning. The AD4855 integrates seamless high dynamic range (SHDR) technology to further maximize the single-conversion dynamic range. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.