AD4632-24BBCZ

Analog Devices
584-AD4632-24BBCZ
AD4632-24BBCZ

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit, 0.5 MSPS, Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
260
Expected 5/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,90 € 47,90 €
39,96 € 399,60 €
37,82 € 945,50 €
35,47 € 3.547,00 €
34,55 € 8.983,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4632-24
SMD/SMT
CSPBGA-64
24 bit
2 Channel
SPI
500 kS/s
Differential
SAR
105.7 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.5 LSB
Features: Programmable block Averaging Filter
INL - Integral Nonlinearity: 0.9 PPM
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Digital
Pd - Power Dissipation: 39 mW
Power Consumption: 5 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.096 V to 5 V
SFDR - Spurious Free Dynamic Range: 127 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 105.7 dB
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
THD - Total Harmonic Distortion: - 127 dB
Type: SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4630-24/AD4632-24 Dual Channel 24-Bit SAR ADCs

Analog Devices Inc. AD4630-24/AD4632-24 Dual Channel 24-Bit SAR ADCs feature simultaneous sampling, Easy Drive™, and 2MSPS or 500kSPS. The ADCs have a guaranteed maximum ±0.9ppm INL and no missing codes at 24 bits. The AD4630-24/AD4632-24 achieves unparalleled precision from -40°C to +125°C.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.