AD4632-16BBCZ

Analog Devices
584-AD4632-16BBCZ
AD4632-16BBCZ

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 0.5 MSPS, Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,70 € 25,70 €
22,87 € 228,70 €
21,88 € 547,00 €
20,80 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
CSPBGA-64
16 bit
2 Channel
SPI
500 kS/s
Differential
SAR
97.4 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-AD4630-16-KTZ, EVAL-AD4630-16FMCZ
Gain Error: 0.0005 %/FS
Number of Converters: 2 Converter
Pd - Power Dissipation: 10 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Supply
Reference Voltage: 4.096 V to 5 V
SFDR - Spurious Free Dynamic Range: 130 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.1 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.8 V
THD - Total Harmonic Distortion: - 127 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

AD4630-16/AD4632-16 Dual Channel 16-Bit SAR ADCs

Analog Devices Inc. AD4630-16/AD4632-16 Dual Channel 16-Bit SAR ADCs are Easy Drive, 2 MSPS successive approximation register (SAR) analog-to-digital converters (ADC). The AD4630 has a guaranteed maximum ±0.9ppm INL and no missing codes at 16 bits. The devices achieve unparalleled precision from −40°C to +125°C.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.