AD4630-16BBCZ

Analog Devices
584-AD4630-16BBCZ
AD4630-16BBCZ

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 2 MSPS, Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,54 € 42,54 €
36,61 € 366,10 €
34,08 € 852,00 €
32,43 € 3.243,00 €
31,36 € 8.153,60 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4630-16
SMD/SMT
CSPBGA-64
16 bit
2 Channel
SPI
2 MS/s
Differential
SAR
4.95 V to 5.05 V
4.95 V to 5.05 V
97.4 dB
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD4630-16
DNL - Differential Nonlinearity: 0.05 LSB
FPBW - Full Power Bandwidth: 74 MHz
INL - Integral Nonlinearity: 3 ppm
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Serial Data
Pd - Power Dissipation: 39 mW
Product: Simultaneous Sampling A/D Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 127 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.4 dB
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.05 V
Supply Voltage - Min: 4.95 V
THD - Total Harmonic Distortion: - 112 dB
Type: Dual Channel SAR ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD4630-16/AD4632-16 Dual Channel 16-Bit SAR ADCs

Analog Devices Inc. AD4630-16/AD4632-16 Dual Channel 16-Bit SAR ADCs are Easy Drive, 2 MSPS successive approximation register (SAR) analog-to-digital converters (ADC). The AD4630 has a guaranteed maximum ±0.9ppm INL and no missing codes at 16 bits. The devices achieve unparalleled precision from −40°C to +125°C.