AD4195-4BCPZ-RL7

Analog Devices
584-AD4195-4BCPZ-RL7
AD4195-4BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit Muxed Sigma Delta ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
8,45 € 12.675,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4195
SMD/SMT
LFCSP-32
24 bit
4 Channel
SPI
62.5 kS/s
Differential/Pseudo-Differential
Sigma-Delta
4.75 V to 5.25 V
1.7 V to 5.25 V
- 40 C
+ 105 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-AD4195-4ARDZ
Gain Error: 50 PPM/FSR
INL - Integral Nonlinearity: 3 PPM/FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 71 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
EAR99