AD4134BCPZ

Analog Devices
584-AD4134BCPZ
AD4134BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC 24-bit, 4Ch Sim 1.5MSPS Precision ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298
Can Dispatch Immediately
On Order:
268
Expected 6/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,49 € 38,49 €
31,47 € 314,70 €
29,64 € 741,00 €
27,74 € 2.774,00 €
26,83 € 6.707,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4134
LFCSP-56
24 bit
4 Channel
SPI
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Gain Error: 850 % FSR
INL - Integral Nonlinearity: 2 PPM
Moisture Sensitive: Yes
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 120 dB
Part # Aliases: AD4134BCPZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4134 Quad-Channel Analog-to-Digital Converters

Analog Devices Inc. AD4134 Quad-Channel Analog-to-Digital Converters (ADCs) are low noise, simultaneous sampling, precision ADCs that offer high functionality, performance, and ease of use. The ADI AD4134 Quad-Channel ADCs are based on the continuous-time sigma-delta (CTSD) modulation scheme. The AD4134 removes the traditionally required switched capacitor circuitry sampling preceding the Σ-Δ modulator, which leads to a relaxation of the ADC input driving requirement. Additionally, the CTSD architecture also inherently rejects signals around the ADC aliasing frequency band, giving the device its inherent antialiasing capability and removing the need for a complicated external antialiasing filter.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.