AD4131-8BCBZ-RL7

Analog Devices
584-AD4131-8BCBZ-RL7
AD4131-8BCBZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra-Low Power, System 16 Bit - ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,41 € 11,41 €
8,99 € 89,90 €
8,38 € 209,50 €
7,71 € 771,00 €
7,67 € 1.917,50 €
7,22 € 3.610,00 €
6,96 € 6.960,00 €
Full Reel (Order in multiples of 1500)
6,68 € 10.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4131-8
SMD/SMT
WLCSP-35
16 bit
8 Channel/16 Channel
SPI
2.4 kS/s
Differential/Pseudo-Differential
Sigma-Delta
+/- 1.8 V, 1.71 V to 3.6 V
1.65 V to 3.6 V
97.9 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4131 Sigma-Delta Analog-to-Digital Converters

Analog Devices AD4131 Sigma-Delta Analog-to-Digital Converters (ADCs) are an ultra-low power, high precision measurement solution designed for low bandwidth battery-operated applications. The analog front end (AFE) is fully integrated with a multiplexer for up to 16 single-ended or eight differential inputs, programmable gain amplifier (PGA), 16-bit sigma-delta (Σ-Δ) ADC, on-chip reference and oscillator, selectable filter options, smart sequencer, sensor biasing and excitation options, diagnostics, and duty cycling.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.