AD4130-8BCBZ-RL7

Analog Devices
584-AD4130-8BCBZ-RL7
AD4130-8BCBZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra-Low Power, System 24 Bit - ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.956

Stock:
2.956 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2956 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,98 € 13,98 €
11,07 € 110,70 €
10,33 € 258,25 €
9,58 € 958,00 €
9,02 € 4.510,00 €
8,65 € 8.650,00 €
Full Reel (Order in multiples of 1500)
8,34 € 12.510,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4130-8
Reel
Cut Tape
Brand: Analog Devices
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4130 Ultra Low Power 24-Bit Sigma-Delta ADCs

Analog Devices AD4130 Ultra Low Power 24-Bit Sigma-Delta ADC is a high-precision measurement solution for low bandwidth battery-operated applications. The AD4130 features a fully integrated analog front end (AFE). It includes a multiplexer for up to 16 single-ended or eight differential inputs. The device also has a programmable gain amplifier (PGA), 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC), on-chip reference, and oscillator. These features improve the battery-operated lifetime, first in, first out (FIFO) buffer, and duty cycling.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.