AD4130-4BCPZ-RL7

Analog Devices
584-AD4130-4BCPZ-RL7
AD4130-4BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra-Low Power, 4ch Sys 24 Bit - ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.841

Stock:
1.841 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,55 € 12,55 €
9,91 € 99,10 €
9,25 € 231,25 €
8,52 € 852,00 €
8,51 € 2.127,50 €
8,02 € 4.010,00 €
7,71 € 7.710,00 €
Full Reel (Order in multiples of 1500)
7,42 € 11.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4130-4
SMD/SMT
LFCSP-32
24 bit
4 Channel
SPI
2.4 kS/s
Differential/Pseudo-Differential
Sigma-Delta
1.71 V to 3.6 V
1.65 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD4130-4ARDZ, EVAL-SDP-CK1Z
Gain Error: 0.12 %, 0.5 %
Moisture Sensitive: Yes
Product: High Precision ADCs
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Type: Ultra-Low Power ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4130 Ultra Low Power 24-Bit Sigma-Delta ADCs

Analog Devices AD4130 Ultra Low Power 24-Bit Sigma-Delta ADC is a high-precision measurement solution for low bandwidth battery-operated applications. The AD4130 features a fully integrated analog front end (AFE). It includes a multiplexer for up to 16 single-ended or eight differential inputs. The device also has a programmable gain amplifier (PGA), 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC), on-chip reference, and oscillator. These features improve the battery-operated lifetime, first in, first out (FIFO) buffer, and duty cycling.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.