AD4110-1BCPZ

Analog Devices
584-AD4110-1BCPZ
AD4110-1BCPZ

Mfr.:

Description:
Analog Front End - AFE Single Chn PLC Sigma Delta ADC+AFE SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
488
Expected 4/16/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,83 € 21,83 €
17,54 € 175,40 €
15,85 € 396,25 €
15,04 € 1.504,00 €
14,65 € 3.662,50 €
14,36 € 7.180,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
21,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
RoHS:  
AD4110-1
Universal
24 bit
125 kS/s
1 Channel
Serial
20 V
12 V
- 40 C
+ 105 C
SMD/SMT
LFCSP-40
Tray
Analogue Supply Voltage: 5 V
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog Front End - AFEs
Product Type: Analog Front End - AFE
Reference Type: External
Reference Voltage: 2.5 V
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4110-1 Universal Input AFE with 24-Bit ADC

Analog Devices Inc. AD4110-1 Universal Input AFEs with 24-bit ADC are complete, single-channel, universal input analog-to-digital front ends for industrial process control systems that require sensor type flexibility. The high voltage input is fully software configurable for current or voltage signals. It enables direct interface to all standard industrial analog signal sources and all thermocouple types. Field power can be supplied for loop-powered current output sensors. The modules include a range of excitation current sources for resistance-temperature detector (RTD) sensors and other resistive sensors. The integrated, fully differential programmable gain amplifier (PGA) offers 16 gain settings from 0.2 to 24. Analog Devices Inc. AD4110-1 Universal Input AFEs incorporate a precision 24-bit, Σ-Δ, analog-to-digital converter (ADC) and come in a 40-lead, 6mm x 6mm LFCSP package.