AD4084BBCZ-RL7

Analog Devices
584-AD4084BBCZ-RL7
AD4084BBCZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 20 MSPS SAR ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
37,07 € 37.070,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4084
SMD/SMT
CSP BGA-49
16 bit
1 Channel
SPI
20 MS/s
Differential
SAR
96.8 dB
- 40 C
+ 85 C
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.08 LSB
Gain Error: 0.0024 %FS
INL - Integral Nonlinearity: 6 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 68.8 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Supply
Reference Voltage: 3 V
SINAD - Signal to Noise and Distortion Ratio: 92.5 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.045 V
THD - Total Harmonic Distortion: - 103.5 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4084 16-Bit 20MSPS Differential SAR ADC

Analog Devices AD4084 16-Bit 20MSPS Differential SAR Analog-to-Digital Converter (ADC) is a high-speed, low-noise, low-distortion, Easy Drive, successive approximation register (SAR) ADC. Maintaining a high performance [signal-to-noise and distortion (SINAD) ratio > 90dBFS] at signal frequencies in excess of 1MHz enables the AD4084 to service a wide variety of precision, wide bandwidth data acquisition applications. Simplification of the input anti-alias filter design can be achieved by applying oversampling along with integrated digital filtering and decimation to lower the output data rate and reduce noise, particularly for applications that do not require the lowest latency of the AD4084.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.