AD4083BBCZ-RL

Analog Devices
584-AD4083BBCZ-RL
AD4083BBCZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 40 MSPS SAR ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
55,38 € 221.520,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4083
SMD/SMT
CSP-BGA-49
16 bit
SPI
40 MS/s
Differential
SAR
96.8 dB
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
DNL - Differential Nonlinearity: 0.35 LSB
Gain Error: 0.01 %FS
INL - Integral Nonlinearity: 8 ppm
Moisture Sensitive: Yes
Pd - Power Dissipation: 71.9 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 3 V
SFDR - Spurious Free Dynamic Range: 123.4 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.2 dB
Factory Pack Quantity: 4000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 103.4 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
3A991.c.4