AD4080BBCZ

Analog Devices
584-AD4080BBCZ
AD4080BBCZ

Mfr.:

Description:
Analog to Digital Converters - ADC 20-Bit, 40 MSPS SAR ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520
Can Dispatch Immediately
On Order:
490
Expected 6/22/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,64 € 91,64 €
76,81 € 768,10 €
71,72 € 1.793,00 €
70,43 € 7.043,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4080
SMD/SMT
CSP-BGA-49
20 bit
1 Channel
SPI
40 MS/s
Differential
SAR
1.1 V, 3.3 V
1.1 V
102.5 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD4080-FMCZ
DNL - Differential Nonlinearity: 0.5 LSB
INL - Integral Nonlinearity: 8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 108.8 mW
Product: Precision A/D Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 3 V
SFDR - Spurious Free Dynamic Range: - 112 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.3 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.045 V
THD - Total Harmonic Distortion: - 104 dB, - 110 dB
Type: High-Speed Differential ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD4080 Differential SAR ADCs

Analog Devices AD4080 Differential SAR ADCs are high-speed, 20-bit, low-noise, low-distortion, Easy Drive, successive approximation register (SAR) analogue-to-digital converters (ADCs). Maintaining high performance (signal-to-noise and distortion (SINAD) ratio >90dBFS) at signal frequencies over 1MHz allows the AD4080 to operate with a wide variety of precision, wide-bandwidth data acquisition applications. Simplification of the input anti-alias filter configuration can be achieved by applying oversampling along with integrated digital filtering and decimation to decrease noise and lower the output data rate for applications that do not require the lowest latency of the AD4080.