AD4022BRMZ

Analog Devices
584-AD4022BRMZ
AD4022BRMZ

Mfr.:

Description:
Analog to Digital Converters - ADC 20-Bit, 0.5 MSPS, Diff, PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,33 € 34,33 €
29,45 € 294,50 €
28,13 € 703,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
MSOP-10
20 bit
1 Channel
SPI
500 kS/s
Differential
SAR
1.8 V
1.71 V to 5.5 V
100.5 dB
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 13,157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

AD4021/AD4022 Differential SAR ADCs

Analog Devices AD4021/AD4022 Differential Successive Approximation Register (SAR) Analog-to-Digital Converters (ADCs) are high-accuracy, high-speed, low-power, 20-bit, Easy Drive, precision SAR ADCs that operate from a single VDD power supply. The device's reference voltage is applied externally and can be set independently of the supply voltage. Also, the AD4021/AD4022 power scales linearly with throughput.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.