AD4020BRMZ

Analog Devices
584-AD4020BRMZ
AD4020BRMZ

Mfr.:

Description:
Analog to Digital Converters - ADC 20-Bit, 1 MSPS, Diff, PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,50 € 57,50 €
47,57 € 475,70 €
45,08 € 1.127,00 €
42,36 € 4.236,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4020
SMD/SMT
MSOP-10
20 bit
1 Channel
SPI
1.8 MS/s
Differential
SAR
1.8 V
1.71 V to 5.5 V
100.5 dB
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD4020FMCZ
DNL - Differential Nonlinearity: 0.3 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5.1 V
SFDR - Spurious Free Dynamic Range: 122 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90 B
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 94 dB
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4020 20-Bit Precision SAR ADC

Analog Devices Inc. AD4020 20-Bit Precision SAR ADC is a low-power, low-noise, 1.8MSPS 20-Bit Precision Successive Approximation Register (SAR) Analog-to-Digital Converter. The AD4020 ADC offers ease-of-use features that lower the signal chain power, reduce signal chain complexity, and enable higher channel density. Operating using a 1.8V supply, the AD4020 ADC provides a ±VREF fully differential input range with a 2.4V to 5.1V. VREF range. In turbo mode, the AD4020 ADC consumes only 15mW at 1.8MSPS with a minimum SCK rate of 71MHz. The ADC achieves ±3.1ppm integral nonlinearity (INL). The AD4020 guarantees no missing codes at 20 bits with 100.5dB typical signal-to-noise ratio (SNR). 

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.