AD4020BCPZ-RL7

Analog Devices
584-AD4020BCPZ-RL7
AD4020BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 20-Bit, 1 MSPS, Diff, PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 919

Stock:
919 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 919 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
57,51 € 57,51 €
47,58 € 475,80 €
45,10 € 1.127,50 €
44,63 € 4.463,00 €
44,62 € 11.155,00 €
44,61 € 22.305,00 €
39,32 € 39.320,00 €
Full Reel (Order in multiples of 1500)
39,31 € 58.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4020
SMD/SMT
LFCSP-10
20 bit
1 Channel
SPI
1.8 MS/s
Differential
SAR
1.8 V
92.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD4020FMCZ
DNL - Differential Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5.1 V
SFDR - Spurious Free Dynamic Range: 122 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90 B
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 94 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4020 20-Bit Precision SAR ADC

Analog Devices Inc. AD4020 20-Bit Precision SAR ADC is a low-power, low-noise, 1.8MSPS 20-Bit Precision Successive Approximation Register (SAR) Analog-to-Digital Converter. The AD4020 ADC offers ease-of-use features that lower the signal chain power, reduce signal chain complexity, and enable higher channel density. Operating using a 1.8V supply, the AD4020 ADC provides a ±VREF fully differential input range with a 2.4V to 5.1V. VREF range. In turbo mode, the AD4020 ADC consumes only 15mW at 1.8MSPS with a minimum SCK rate of 71MHz. The ADC achieves ±3.1ppm integral nonlinearity (INL). The AD4020 guarantees no missing codes at 20 bits with 100.5dB typical signal-to-noise ratio (SNR). 

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.