AD4011BCPZ-RL7

Analog Devices
584-AD4011BCPZ-RL7
AD4011BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 18-Bit, 2 MSPS/1 MSPS/500 kSPS, Easy Drive, Differential SAR ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.006

Stock:
2.006
Can Dispatch Immediately
On Order:
1.500
Expected 5/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,18 € 23,18 €
18,66 € 186,60 €
17,54 € 438,50 €
16,42 € 1.642,00 €
15,94 € 3.985,00 €
15,74 € 7.870,00 €
15,42 € 15.420,00 €
Full Reel (Order in multiples of 1500)
15,40 € 23.100,00 €
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4011
SMD/SMT
LFCSP-10
18 bit
1 Channel
SPI
500 kS/s
Differential
SAR
1.8 V
1.71 V to 5.5 V
100.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Development Kit: EVAL-AD4003FMCZ
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 6.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Supply
Reference Voltage: 5.1 V
SFDR - Spurious Free Dynamic Range: 122 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 100 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 123 dB
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99