AD4004BCPZ-RL7

Analog Devices
584-AD4004BCPZ-RL7
AD4004BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 1 MSPS PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.177

Stock:
1.177 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1177 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,88 € 17,88 €
14,74 € 147,40 €
13,93 € 348,25 €
13,73 € 1.373,00 €
13,44 € 3.360,00 €
13,03 € 6.515,00 €
11,95 € 11.950,00 €
Full Reel (Order in multiples of 1500)
11,65 € 17.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4004
SMD/SMT
LFCSP-10
16 bit
1 Channel
3-Wire, QSPI, SPI
1 MS/s
Pseudo-Differential/Single-Ended
SAR
1.8 V
1.71 V to 5.5 V
93 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
DNL - Differential Nonlinearity: 0.15 LSB
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 9.9 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Supply
Reference Voltage: 2.4 V to 5.1 V
SFDR - Spurious Free Dynamic Range: 112 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.5 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 115 dB
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99