AD4001BCPZ-RL7

Analog Devices
584-AD4001BCPZ-RL7
AD4001BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 2 MSPS, Diff, PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.526

Stock:
2.526 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,75 € 19,75 €
16,44 € 164,40 €
15,68 € 392,00 €
15,45 € 1.545,00 €
14,86 € 3.715,00 €
14,51 € 7.255,00 €
13,31 € 13.310,00 €
Full Reel (Order in multiples of 1500)
13,31 € 19.965,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4001
SMD/SMT
LFCSP-10
1 Channel
3-Wire, QSPI, SPI
1.8 V
1.71 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4001/AD4005 16-Bit Differential SAR ADCs

Analog Devices Inc. AD4001/AD4005 16-Bit Differential Successive Approximation Register (SAR) ADCs feature low noise, low power, and high speed. The AD4001 ADCs offer a 2MSPS throughput, and the AD4005 ADCs offer a 1MSPS throughput. These 16-bit SAR ADCs operate from a 1.8V single-supply voltage with a 1.71V to 5.5V logic interface. The AD4001/AD4005 ADCs feature a long acquisition phase, input span compression, high-Z mode, input overvoltage clamp circuit, and fast conversion time, allowing low SPI clock rates.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

AD40xx 16/18-Bit SAR ADCs

Analog Devices AD40xx family features low-noise, low-power, precision 16-/18-Bit successive approximation register (SAR) ADCs that achieve high performance with throughputs up to 2MSPS. Operating from a 1.8V supply, the AD40xx ADCs consume as little as 14mW at 2MSPS with a minimum of 75MHz SCK rate in turbo-mode. The ADCs deliver ±1LSB INL maximum with no missing codes at 16-/18-Bits and 93dB/100.5dB SNR.