AD4000BCPZ-RL7

Analog Devices
584-AD4000BCPZ-RL7
AD4000BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 2 MSPS PulSAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.081

Stock:
4.081 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4081 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,38 € 21,38 €
17,82 € 178,20 €
17,10 € 427,50 €
16,85 € 1.685,00 €
16,37 € 4.092,50 €
16,15 € 8.075,00 €
15,82 € 15.820,00 €
Full Reel (Order in multiples of 1500)
15,82 € 23.730,00 €
3.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4000
SMD/SMT
LFCSP-10
1 Channel
3-Wire, QSPI, SPI
1.8 V
1.71 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99