AD3530BCPZ-RL7

Analog Devices
584-AD3530BCPZ-RL7
AD3530BCPZ-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC Octal CH 16-Bit LVSS DAC Ext Ref

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.350

Stock:
1.350 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,56 € 21,56 €
17,32 € 173,20 €
16,26 € 406,50 €
15,17 € 1.517,00 €
14,71 € 3.677,50 €
14,53 € 7.265,00 €
13,79 € 13.790,00 €
Full Reel (Order in multiples of 1500)
13,79 € 20.685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD3530
16 bit
8 Channel
5 us
SPI
2.7 V to 5.5 V
1.2 V to 1.8 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD3530RARDZ
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.26 %FSR
INL - Integral Nonlinearity: 10 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 84 dB
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.2 V
THD - Total Harmonic Distortion: - 93 dB
Type: DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD3530/AD3530R 8-Ch, 16-Bit DACs

Analog Devices AD3530/AD3530R 8-Ch, 16-Bit Digital-to-Analog Converters (DACs) feature software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V. The devices operate from single, 2.7V to 5.5V supply ranges and are certified monotonic by design. The AD3530R also provides a 2.5V, 5ppm/°C internal reference that is disabled by default.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.